+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G712

Percussion drill; electric; 16mm; 1.05kW; 230VAC


Manufacturer: GRAPHITE

Manufacturer part number:
58G712
TME Symbol:
58G712

Specification

Manufacturer
GRAPHITE
Type of power tool
percussion drill
Kind of tool
electric
Holder socket size - mm
16mm
Power
1.05kW
Drilling capacity
16mm (steel), 20mm (concrete), 40mm (wood)
Drill features
2 - gear
Rotational rate/speed
0...900rpm, 0...2500rpm
Supply voltage
  • 230V AC
Gross weight4.32 kg
Certificates
EAN code5902062000446
See other products in this category: Electric Power Tools GRAPHITE,
*
58G712
0 in TME stock
Net price for quantities from 1 pcs - 75.04 USDGross price for quantities from 1 pcs - 90.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.