+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G726

Percussion drill; electric; 13mm; 650W; 230VAC; 0÷3000rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G726
TME Symbol:
58G726

Specification

Manufacturer
GRAPHITE
Type of power tool
percussion drill
Kind of tool
electric
Holder socket size - mm
13mm
Power
650W
Drilling capacity
10mm (steel), 13mm (concrete), 28mm (wood)
Drill features
magazine in the handle
Rotational rate/speed
0...3000rpm
Supply voltage
  • 230V AC
Kit contents
  • depth stop
  • drill
  • holder
Gross weight3.88 kg
Certificates
EAN code5902062024275
See other products in this category: Electric Power Tools GRAPHITE,
*
58G726
0 in TME stock
Net price for quantities from 1 pcs - 39.23 EURGross price for quantities from 1 pcs - 47.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.