+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G783

Stirrer; 230VAC; 400÷800rpm; M14


Manufacturer: GRAPHITE

Manufacturer part number:
58G783
TME Symbol:
58G783

Specification

Manufacturer
GRAPHITE
Type of power tool
stirrer
Rotational rate/speed
400...800rpm
Holder socket size - thread
M14
Supply voltage
  • 230V AC
Tools application
  • for mortar
  • to the paint
Tools features
  • adjustment rotary speed
  • ergonomic handle
Kit contents
  • mixer x2
  • mounting mandrel
  • unlock wrench x2
Gross weight6.64 kg
Certificates
EAN code5902062058102
See other products in this category: Electric Power Tools GRAPHITE,
*
58G783
0 in TME stock
Net price for quantities from 1 pcs - 74.60 EURGross price for quantities from 1 pcs - 89.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.