+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G794

Drill/driver; electric; 520W; 230VAC; 0÷4200rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G794
TME Symbol:
58G794

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
electric
Power
520W
Drill features
adjustment rotary speed
Rotational rate/speed
0...4200rpm
Supply voltage
  • 230V AC
Kit contents
  • case
  • screwdriver bits
Gross weight3.16 kg
Certificates
EAN code5902062087812
See other products in this category: Electric Power Tools GRAPHITE,
*
58G794
0 in TME stock
Net price for quantities from 1 pcs - 48.87 USDGross price for quantities from 1 pcs - 58.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.