+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G860

Fixing hammer; 900W; 230VAC; 4J; 0÷980rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G860
TME Symbol:
58G860

Specification

Manufacturer
GRAPHITE
Type of power tool
fixing hammer
Maximum power
900W
Stroke energy
4J
Kind of package
case
Operating modes
blocking, drilling, percussion drilling
Rotational rate/speed
0...980rpm
Kind of holder
SDS-Plus®
Supply voltage
  • 230V AC
Drill features
  • anti-vibration system
  • ergonomic grip
Kit contents
  • drill
  • holder
  • lubricating paste
  • unlock wrench
Gross weight6.74 kg
Certificates
EAN code5902062073068
See other products in this category: Electric Power Tools GRAPHITE,
*
58G860
0 in TME stock
Net price for quantities from 1 pcs - 68.73 GBPGross price for quantities from 1 pcs - 82.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.