+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G862

Fixing hammer; 1.5kW; 230VAC; Drilling capacity: 36mm (concrete)

Manufacturer: GRAPHITE

Manufacturer part number:
58G862
TME Symbol:
58G862

Specification

Manufacturer
GRAPHITE
Type of power tool
fixing hammer
Maximum power
1.5kW
Drilling capacity
36mm (concrete)
Stroke energy
4.5J
Operating modes
blocking, drilling, percussion drilling
Rotational rate/speed
0...750rpm
Kind of holder
SDS-Plus®
Supply voltage
  • 230V AC
Drill features
  • anti-vibration system
  • ergonomic grip
Kit contents
  • chisel
  • drill
  • lubricating paste
  • unlock wrench
Gross weight9.28 kg
Certificates
EAN code5902062588623
See other products in this category: Electric Power Tools GRAPHITE,
*
58G862
0 in TME stock
Net price for quantities from 1 pcs - 89.99 EURGross price for quantities from 1 pcs - 107.99 EUR
No. of pieces (Multiplicity: 1)