+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G868

Impact hammer; 30mm; 1.7kW; 230VAC; 1500/min; 45J

Manufacturer: GRAPHITE

Manufacturer part number:
58G868
TME Symbol:
58G868

Specification

Manufacturer
GRAPHITE
Type of power tool
impact hammer
Holder socket size - mm
30mm
Maximum power
1.7kW
Number of strokes
1500/min
Stroke energy
45J
Tools features
non-slip grip
Kind of package
case
Operating modes
blocking
Kind of holder
hexagonal
Supply voltage
  • 230V AC
Kit contents
  • antidust cover
  • case
  • chisel
  • lubricating paste
Gross weight20.88 kg
Certificates
EAN code5902062071217
See other products in this category: Electric Power Tools GRAPHITE,
*
58G868
0 in TME stock
Net price for quantities from 1 pcs - 208.08 USDGross price for quantities from 1 pcs - 249.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.