+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G877

Impact hammer; 1.3kW; 230VAC; 2100/min; 20J


Manufacturer: GRAPHITE

Manufacturer part number:
58G877
TME Symbol:
58G877

Specification

Manufacturer
GRAPHITE
Type of power tool
impact hammer
Maximum power
1.3kW
Number of strokes
2100/min
Stroke energy
20J
Tools features
non-slip grip
Kind of package
case
Operating modes
blocking
Kind of holder
SDS-MAX
Supply voltage
  • 230V AC
Kit contents
  • case
  • chisel
  • lubricating paste
Gross weight12 kg
Certificates
EAN code5902062071194
See other products in this category: Electric Power Tools GRAPHITE,
*
58G877
0 in TME stock
Net price for quantities from 1 pcs - 168.30 USDGross price for quantities from 1 pcs - 201.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.