+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE103

Spray gun; battery; to the paint; 243W; 18VDC; Energy+; 0.9l

Manufacturer: GRAPHITE

Manufacturer part number:
58GE103
TME Symbol:
58GE103

Specification

Manufacturer
GRAPHITE
Type of power tool
spray gun
Kind of tool
battery
Tools application
to the paint
Power
243W
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tools features
ergonomic handle
Manufacturer series
Energy+
Capacity
0.9l
Flow
700ml/min
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Kit contents
  • brush
  • nozzle x1
  • ring
  • unlock wrench
Gross weight1.68 kg
Certificates
EAN code5902062071309
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE103
0 in TME stock
Net price for quantities from 1 pcs - 46.78 EURGross price for quantities from 1 pcs - 56.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.