+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE105

Vacuum cleaner; battery; for wet work,for dry running; 150W


Manufacturer: GRAPHITE

Manufacturer part number:
58GE105
TME Symbol:
58GE105

Specification

Manufacturer
GRAPHITE
Type of power tool
vacuum cleaner
Kind of tool
battery
Power
0.15kW
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tank capacity
10l
Manufacturer series
Energy+
Tools application
  • for dry running
  • for wet work
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • adapter
  • tip x2
Gross weight4.66 kg
Certificates
EAN code5902062073013
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE105
0 in TME stock
Net price for quantities from 1 pcs - 51.24 EURGross price for quantities from 1 pcs - 61.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.