+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE111

Electric screwdriver; battery; 0÷4400rpm; 18VDC; 7Nm; Energy+

Manufacturer: GRAPHITE

Manufacturer part number:
58GE111
TME Symbol:
58GE111

Specification

Manufacturer
GRAPHITE
Type of power tool
electric screwdriver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...4400rpm
Torque
7Nm
Manufacturer series
Energy+
Holder socket size - inch
1/4"
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • belt fixing
  • continuous work mode switch fitted with locking
  • non-slip grip
Battery/ rechargeable battery
  • none
Gross weight1.27 kg
Certificates
EAN code5902062082497
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE111
0 in TME stock
Net price for quantities from 1 pcs - 64.05 GBPGross price for quantities from 1 pcs - 76.87 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.