+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE113

Battery compressor; battery; 18VDC; max.11bar; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE113
TME Symbol:
58GE113

Specification

Manufacturer
GRAPHITE
Type of power tool
battery compressor
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Operating pressure
max. 11bar
Tools features
legible front panel with LCD display
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • hose 0,79m
  • tip x3
Gross weight2.14 kg
Certificates
EAN code5902062082510
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.61 EURGross price for quantities from 1 pcs - 55.93 EUR