+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE118

Blower; battery; 6000rpm,12000rpm,18000rpm; 18VDC; Kit: bag


Manufacturer: GRAPHITE

Manufacturer part number:
58GE118
TME Symbol:
58GE118

Specification

Manufacturer
GRAPHITE
Type of power tool
blower
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
6000rpm, 12000rpm, 18000rpm
Tools features
vacuum cleaner
Kit contents
bag
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.48 kg
Certificates
EAN code5902062082466
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE118
0 in TME stock
Net price for quantities from 1 pcs - 35.25 EURGross price for quantities from 1 pcs - 42.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.