+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE121

Circular saw table; battery; 3000rpm; Ø: 210mm; 18VDC; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE121
TME Symbol:
58GE121

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
3000rpm
Saw diameter
210mm
Tools features
cutting angle regulation up to 45°
Manufacturer series
Energy+
Max material thick.
70mm
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • bag
  • unlock wrench
Gross weight12.66 kg
Certificates
EAN code5902062082565
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE121
0 in TME stock
Net price for quantities from 1 pcs - 149.00 EURGross price for quantities from 1 pcs - 178.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.