+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE125

Vacuum cleaner; battery; 18VDC; 15l; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE125
TME Symbol:
58GE125

Specification

Manufacturer
GRAPHITE
Type of power tool
vacuum cleaner
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tank capacity
15l
Manufacturer series
Energy+
Supply voltage
  • 18V DC
Gross weight3.18 kg
Certificates
EAN code5902062082589
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE125
0 in TME stock
Net price for quantities from 1 pcs - 42.77 EURGross price for quantities from 1 pcs - 51.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.