+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE129

Stirrer; battery; 250÷400rpm,350÷650rpm; 18VDC; Kit: mixer x2

Manufacturer: GRAPHITE

Manufacturer part number:
58GE129
TME Symbol:
58GE129

Specification

Manufacturer
GRAPHITE
Type of power tool
stirrer
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
250...400rpm, 350...650rpm
Kit contents
mixer x2
Manufacturer series
Energy+
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 2 gears
  • double
Battery/ rechargeable battery
  • none
Gross weight6.82 kg
Certificates
EAN code5902062087966
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE129
0 in TME stock
Net price for quantities from 1 pcs - 148.61 USDGross price for quantities from 1 pcs - 178.34 USD
No. of pieces (Multiplicity: 1)