+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE135

Battery planer; battery; 18VDC; Features: cutting depth limiter


Manufacturer: GRAPHITE

Manufacturer part number:
58GE135
TME Symbol:
58GE135

Specification

Manufacturer
GRAPHITE
Type of power tool
battery planer
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tools features
cutting depth limiter
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • bag
  • blades for knife x2
  • guide
  • key x2
Gross weight3.06 kg
Certificates
EAN code5902062096029
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE135
0 in TME stock
Net price for quantities from 1 pcs - 57.82 EURGross price for quantities from 1 pcs - 69.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.