+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE137

Belt sander; polishing,grinding; 1500÷3300rpm; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE137
TME Symbol:
58GE137

Specification

Manufacturer
GRAPHITE
Type of power tool
belt sander
Rotational rate/speed
1500...3300rpm
Manufacturer series
Energy+
Tools application
  • grinding
  • polishing
Power supply
  • rechargeable battery Li-Ion 18V x1
Caution!
  • without rechargeable batteries
Gross weight2.86 kg
Certificates
EAN code5902062103116
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE137
0 in TME stock
Net price for quantities from 1 pcs - 82.99 EURGross price for quantities from 1 pcs - 99.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.