+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE138

Cutter; battery; for stoneware,glaze; Ø: 110mm; Size: 305x335mm


Manufacturer: GRAPHITE

Manufacturer part number:
58GE138
TME Symbol:
58GE138

Specification

Manufacturer
GRAPHITE
Type of power tool
cutter
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Saw diameter
110mm
Size
305x335mm
Tools features
diamond wheel
Manufacturer series
Energy+
Max material thick.
24mm
Tools application
  • for stoneware
  • glaze
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • cutting wheel
  • guide
  • key x2
  • protection
  • ruler
Gross weight4.26 kg
Certificates
EAN code5902062103109
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE138
0 in TME stock
Net price for quantities from 1 pcs - 74.92 USDGross price for quantities from 1 pcs - 89.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.