+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE139

Drill/driver; battery; wood,metal; 0÷400rpm,0÷1350rpm; 18VDC


Manufacturer: GRAPHITE

Manufacturer part number:
58GE139
TME Symbol:
58GE139

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...400rpm, 0...1350rpm
Torque
55Nm
Manufacturer series
Energy+
Holder socket size - mm
0.8...10mm
Kind of motor
brushless
Tools application
  • metal
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 2 gears
  • non-slip grip
Battery/ rechargeable battery
  • none
Gross weight1.072 kg
Certificates
EAN code5902062169297
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE139
0 in TME stock
Net price for quantities from 1 pcs - 39.03 EURGross price for quantities from 1 pcs - 46.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.