+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE145

Jigsaw; battery; wood,metal; 800÷3800rpm; 18VDC; Energy+; 135mm

Manufacturer: GRAPHITE

Manufacturer part number:
58GE145
TME Symbol:
58GE145

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
800...3800rpm
Manufacturer series
Energy+
Max material thick.
135mm
Tools application
  • metal
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • cutting angle regulation up to 45°
  • dust suction system
  • ergonomic handle
Battery/ rechargeable battery
  • none
Kit contents
  • adapter
  • blade
  • guide
Gross weight2.08 kg
Certificates
EAN code5902062091307
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE145
0 in TME stock
Net price for quantities from 1 pcs - 47.95 GBPGross price for quantities from 1 pcs - 57.54 GBP
No. of pieces (Multiplicity: 1)