+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE148

Suction lifter; battery; ceramic tile,glass; 18VDC; Energy+; 50kg


Manufacturer: GRAPHITE

Manufacturer part number:
58GE148
TME Symbol:
58GE148

Specification

Manufacturer
GRAPHITE
Type of power tool
suction lifter
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tools features
vibration
Manufacturer series
Energy+
Force
50kg
Tools application
  • ceramic tile
  • glass
Supply voltage
  • 18V DC
Gross weight1.56 kg
Certificates
EAN code5902062110138
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE148
0 in TME stock
Net price for quantities from 1 pcs - 41.04 USDGross price for quantities from 1 pcs - 49.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.