+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T145

Cleaning cloth: sanding screen; Granularity: 180; 115x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T145
TME Symbol:
58T145

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding screen
Granularity
180
Dimensions
115x280mm
Form
sheet
Colour
white
Application
for wood, glass
Tools application
  • for metal
  • polishing
Gross weight12.8 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T145
0 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 5)