+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T156

Cleaning cloth: sanding screen; Granularity: 180; 115x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T156
TME Symbol:
58T156

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding screen
Granularity
180
Dimensions
115x280mm
Form
sheet
Application
for wood, glass
Tools application
  • for metal
  • polishing
Gross weight16.2 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T156
0 in TME stock
Net price for quantities from 5 pcs - 0.14 GBPGross price for quantities from 5 pcs - 0.17 GBP
Net price for quantities from 50 pcs - 0.13 GBPGross price for quantities from 50 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.15 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.