+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T173

Cleaning cloth: sandpaper; Granularity: 80; Mounting: bur; Ø150mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T173
TME Symbol:
58T173

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
80
Mounting
bur
Version
w/o holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight79 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T173
0 in TME stock
Net price for quantities from 1 pcg - 0.97 EURGross price for quantities from 1 pcg - 1.16 EUR
Net price for quantities from 10 pcg - 0.91 EURGross price for quantities from 10 pcg - 1.08 EUR
Net price for quantities from 50 pcg - 0.87 EURGross price for quantities from 50 pcg - 1.04 EUR
Net price for quantities from 100 pcg - 0.84 EURGross price for quantities from 100 pcg - 1.00 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.