+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T182

Cleaning cloth: sandpaper; Granularity: 80; Mounting: bur; Ø125mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T182
TME Symbol:
58T182

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
80
Mounting
bur
Version
w/o holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight57 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T182
0 in TME stock
Net price for quantities from 5 pcg - 0.65 EURGross price for quantities from 5 pcg - 0.78 EUR
Net price for quantities from 20 pcg - 0.61 EURGross price for quantities from 20 pcg - 0.73 EUR
Net price for quantities from 50 pcg - 0.59 EURGross price for quantities from 50 pcg - 0.70 EUR
Net price for quantities from 100 pcg - 0.56 EURGross price for quantities from 100 pcg - 0.68 EUR
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.