+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T185

Cleaning cloth: sandpaper; Granularity: 150; Mounting: bur; Ø125mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T185
TME Symbol:
58T185

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
150
Mounting
bur
Version
w/o holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight46 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T185
0 in TME stock
Net price for quantities from 5 pcg - 0.76 USDGross price for quantities from 5 pcg - 0.91 USD
Net price for quantities from 20 pcg - 0.71 USDGross price for quantities from 20 pcg - 0.85 USD
Net price for quantities from 50 pcg - 0.68 USDGross price for quantities from 50 pcg - 0.82 USD
Net price for quantities from 100 pcg - 0.66 USDGross price for quantities from 100 pcg - 0.79 USD
No. of packages (Multiplicity: 5)