+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T201

Cleaning cloth: sandpaper; Granularity: 60; grinding; 230x280mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T201
TME Symbol:
58T201

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
60
Tools application
grinding
Dimensions
230x280mm
Form
sheet
Colour
yellow
Tape material
paper
Gross weight28.5 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T201
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD