+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T204

Cleaning cloth: sandpaper; Granularity: 120; grinding; 230x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T204
TME Symbol:
58T204

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
120
Tools application
grinding
Dimensions
230x280mm
Form
sheet
Colour
yellow
Tape material
paper
Gross weight17.2 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T204
0 in TME stock
Net price for quantities from 5 pcs - 0.17 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.16 GBPGross price for quantities from 50 pcs - 0.19 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.