+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T214

Cleaning cloth: sandpaper; Granularity: 150; 230x280mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T214
TME Symbol:
58T214

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
150
Dimensions
230x280mm
Form
sheet
Tape material
latex
Tools application
  • for wet work
  • grinding
Gross weight21 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T214
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.