+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T241

Cleaning cloth: sandpaper; Granularity: 60; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T241
TME Symbol:
58T241

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
60
Mounting
bur
Tools application
grinding
Version
with holes
Dimensions
93x185mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight88 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T241
0 in TME stock
Net price for quantities from 1 pcg - 1.27 USDGross price for quantities from 1 pcg - 1.53 USD
Net price for quantities from 10 pcg - 1.19 USDGross price for quantities from 10 pcg - 1.42 USD
Net price for quantities from 50 pcg - 1.15 USDGross price for quantities from 50 pcg - 1.37 USD
Net price for quantities from 100 pcg - 1.10 USDGross price for quantities from 100 pcg - 1.32 USD
No. of packages (Multiplicity: 1)