+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T255

Cleaning cloth: sandpaper; Granularity: 40; w/o holes; 93x230mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T255
TME Symbol:
58T255

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
40
Version
w/o holes
Dimensions
93x230mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight67 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T255
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.64 EURGross price for quantities from 5 pcg - 0.77 EUR
Net price for quantities from 20 pcg - 0.60 EURGross price for quantities from 20 pcg - 0.72 EUR
Net price for quantities from 50 pcg - 0.58 EURGross price for quantities from 50 pcg - 0.69 EUR
Net price for quantities from 100 pcg - 0.56 EURGross price for quantities from 100 pcg - 0.67 EUR