+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T263

Cleaning cloth: sandpaper; Granularity: 240; w/o holes; 93x230mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T263
TME Symbol:
58T263

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
240
Version
w/o holes
Dimensions
93x230mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight37 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T263
0 in TME stock
Net price for quantities from 5 pcg - 0.75 USDGross price for quantities from 5 pcg - 0.90 USD
Net price for quantities from 20 pcg - 0.70 USDGross price for quantities from 20 pcg - 0.84 USD
Net price for quantities from 50 pcg - 0.68 USDGross price for quantities from 50 pcg - 0.81 USD
Net price for quantities from 100 pcg - 0.65 USDGross price for quantities from 100 pcg - 0.78 USD
No. of packages (Multiplicity: 5)