+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T273

Cleaning cloth: sandpaper; Granularity: 100; Mounting: bur; Ø225mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T273
TME Symbol:
58T273

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
100
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight148 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T273
0 in TME stock
Net price for quantities from 1 pcg - 6.27 USDGross price for quantities from 1 pcg - 7.52 USD
Net price for quantities from 10 pcg - 5.85 USDGross price for quantities from 10 pcg - 7.02 USD
Net price for quantities from 20 pcg - 5.64 USDGross price for quantities from 20 pcg - 6.77 USD
Net price for quantities from 40 pcg - 5.43 USDGross price for quantities from 40 pcg - 6.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.