+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T276

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; Ø225mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T276
TME Symbol:
58T276

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight130 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T276
0 in TME stock
Net price for quantities from 1 pcg - 5.41 EURGross price for quantities from 1 pcg - 6.49 EUR
Net price for quantities from 10 pcg - 5.05 EURGross price for quantities from 10 pcg - 6.06 EUR
Net price for quantities from 20 pcg - 4.87 EURGross price for quantities from 20 pcg - 5.84 EUR
Net price for quantities from 40 pcg - 4.69 EURGross price for quantities from 40 pcg - 5.63 EUR
No. of packages (Multiplicity: 1)