+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T277

Cleaning cloth: sandpaper; Granularity: 220; Mounting: bur; Ø225mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T277
TME Symbol:
58T277

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
220
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight125 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T277
0 in TME stock
Net price for quantities from 1 pcg - 5.42 EURGross price for quantities from 1 pcg - 6.50 EUR
Net price for quantities from 10 pcg - 5.06 EURGross price for quantities from 10 pcg - 6.07 EUR
Net price for quantities from 20 pcg - 4.88 EURGross price for quantities from 20 pcg - 5.85 EUR
Net price for quantities from 40 pcg - 4.70 EURGross price for quantities from 40 pcg - 5.64 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.