+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T282

Cleaning cloth: sandpaper; Granularity: 60; Mounting: bur; Ø150mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T282
TME Symbol:
58T282

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
60
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight87 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T282
0 in TME stock
Net price for quantities from 1 pcg - 1.24 USDGross price for quantities from 1 pcg - 1.49 USD
Net price for quantities from 10 pcg - 1.16 USDGross price for quantities from 10 pcg - 1.39 USD
Net price for quantities from 100 pcg - 1.12 USDGross price for quantities from 100 pcg - 1.34 USD
Net price for quantities from 200 pcg - 1.07 USDGross price for quantities from 200 pcg - 1.29 USD
No. of packages (Multiplicity: 1)