+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T284

Cleaning cloth: sandpaper; Granularity: 100; Mounting: bur; Ø150mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T284
TME Symbol:
58T284

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
100
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight75 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T284
0 in TME stock
Net price for quantities from 1 pcg - 1.06 EURGross price for quantities from 1 pcg - 1.28 EUR
Net price for quantities from 10 pcg - 1.00 EURGross price for quantities from 10 pcg - 1.20 EUR
Net price for quantities from 100 pcg - 0.96 EURGross price for quantities from 100 pcg - 1.15 EUR
Net price for quantities from 200 pcg - 0.93 EURGross price for quantities from 200 pcg - 1.11 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.