+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T291

Cleaning cloth: sandpaper; Granularity: 100; Mounting: bur; Ø125mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T291
TME Symbol:
58T291

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
100
Mounting
bur
Version
with holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight51 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T291
0 in TME stock
Net price for quantities from 5 pcg - 0.56 GBPGross price for quantities from 5 pcg - 0.67 GBP
Net price for quantities from 20 pcg - 0.52 GBPGross price for quantities from 20 pcg - 0.62 GBP
Net price for quantities from 100 pcg - 0.50 GBPGross price for quantities from 100 pcg - 0.60 GBP
Net price for quantities from 200 pcg - 0.49 GBPGross price for quantities from 200 pcg - 0.58 GBP
No. of packages (Multiplicity: 5)