+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T306

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T306
TME Symbol:
58T306

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Version
with holes
Dimensions
102x152mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight39 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T306
0 in TME stock
Net price for quantities from 1 pcg - 1.04 USDGross price for quantities from 1 pcg - 1.25 USD
Net price for quantities from 10 pcg - 0.97 USDGross price for quantities from 10 pcg - 1.17 USD
Net price for quantities from 150 pcg - 0.94 USDGross price for quantities from 150 pcg - 1.13 USD
Net price for quantities from 300 pcg - 0.91 USDGross price for quantities from 300 pcg - 1.08 USD
No. of packages (Multiplicity: 1)