+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T307

Cleaning cloth: sandpaper; Granularity: 220; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T307
TME Symbol:
58T307

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
220
Mounting
bur
Version
with holes
Dimensions
102x152mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight37 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T307
0 in TME stock
Net price for quantities from 1 pcg - 0.89 EURGross price for quantities from 1 pcg - 1.07 EUR
Net price for quantities from 10 pcg - 0.83 EURGross price for quantities from 10 pcg - 1.00 EUR
Net price for quantities from 150 pcg - 0.80 EURGross price for quantities from 150 pcg - 0.96 EUR
Net price for quantities from 300 pcg - 0.77 EURGross price for quantities from 300 pcg - 0.93 EUR
No. of packages (Multiplicity: 1)