+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T329

Cleaning cloth: sandpaper; Granularity: 150; Mounting: bur; 5pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
58T329
TME Symbol:
58T329

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
150
Mounting
bur
Version
with holes
Dimensions
93x93mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight21.8 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T329
0 in TME stock
Net price for quantities from 5 pcg - 0.50 USDGross price for quantities from 5 pcg - 0.60 USD
Net price for quantities from 20 pcg - 0.47 USDGross price for quantities from 20 pcg - 0.56 USD
Net price for quantities from 100 pcg - 0.45 USDGross price for quantities from 100 pcg - 0.54 USD
Net price for quantities from 200 pcg - 0.44 USDGross price for quantities from 200 pcg - 0.52 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.