+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T344

Cleaning cloth: sanding cloth; Granularity: 60; 230x280mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T344
TME Symbol:
58T344

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding cloth
Granularity
60
Dimensions
230x280mm
Form
sheet
Tape material
synthetic resin
Gross weight34 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T344
0 in TME stock
Net price for quantities from 5 pcs - 0.22 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.