+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T349

Cleaning cloth: sanding cloth; Granularity: 180; 230x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T349
TME Symbol:
58T349

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding cloth
Granularity
180
Dimensions
230x280mm
Form
sheet
Tape material
synthetic resin
Gross weight30 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T349
0 in TME stock
Net price for quantities from 5 pcs - 0.19 GBPGross price for quantities from 5 pcs - 0.23 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.21 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.