+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T396

Grinding pin; Ø: 6mm; Granularity: 100; Holder: plunger; Ø: 50mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T396
TME Symbol:
58T396

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
100
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
50mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight59.5 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T396
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 125 pcs - 1.23 USDGross price for quantities from 125 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.