+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T401

Grinding pin; Ø: 6mm; Granularity: 60; Holder: plunger; Ø: 30mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T401
TME Symbol:
58T401

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
60
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
30mm
Height
15mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight17.5 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T401
0 in TME stock
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.