+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T422

Cleaning cloth: sandpaper; Granularity: 80; 2500x115mm; Form: reel

Manufacturer: GRAPHITE

Manufacturer part number:
58T422
TME Symbol:
58T422

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
80
Dimensions
2500x115mm
Form
reel
Colour
yellow
Tape material
paper
Gross weight105 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T422
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)