+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T424

Cleaning cloth: sandpaper; Granularity: 120; 2500x115mm; yellow


Manufacturer: GRAPHITE

Manufacturer part number:
58T424
TME Symbol:
58T424

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
120
Dimensions
2500x115mm
Form
reel
Colour
yellow
Tape material
paper
Gross weight74 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T424
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.11 EUR