+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

592502B03400G

Heatsink: die-cut; flat; TO220; black; L: 31.75mm; W: 6.35mm


Manufacturer: BOYD CORP

Manufacturer part number:
592502B03400G
TME Symbol:
592502B03400G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
31.75mm
Width
6.35mm
Height
22.22mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
592502B03400G
0 in TME stock
Net price for quantities from 5670 pcs - 3.01 EURGross price for quantities from 5670 pcs - 3.61 EUR
No. of pieces (Multiplicity: 5 670)
Minimum order quantity: 5 670.
Multiplicity: 5 670.