+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

593002B03400G

Heatsink: die-cut; U; TO220; black; L: 12.7mm; W: 25.4mm; H: 29.97mm


Manufacturer: BOYD CORP

Manufacturer part number:
593002B03400G
TME Symbol:
593002B03400G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
12.7mm
Width
25.4mm
Height
29.97mm
Material
aluminium
Material finishing
anodized
Engineering PN
593002B03400G
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
593002B03400G
0 in TME stock
Net price for quantities from 1 pcs - 4.90 EURGross price for quantities from 1 pcs - 5.88 EUR
Net price for quantities from 100 pcs - 4.70 EURGross price for quantities from 100 pcs - 5.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.